RAFI IP65 Key Switch, 100mA 455-Way

Subtotal (1 unit)*

£29.02

(exc. VAT)

£34.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.02

*price indicative

RS Stock No.:
523-666
Mfr. Part No.:
1.30.245.731/0800
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Key Switch

Number of Positions

455

Switch Operation

Latching

Switch Contact Current

100mA

IP Rating

IP65

Bezel Shape

Round

Contact AC Voltage

400V ac

Contact DC Voltage

35V dc

Key Index Angle

60°

Standards/Approvals

VDE, RoHS, CCC, CE, REACH, c UR us

Series

RAFIX 22 QR

Mechanical Life

50000Cycles

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
HU
The RAFI key lock switch control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling and switching element. Then this unit is snapped onto the key switch. To release, a bayonet lever must be actuated. The specified tactility and function only when assembled with the appropriate switching elements. You can choose between two collar shapes: round and square. The mounting diameter is 22.3 mm according to the standard. The anti-rotation lug can be easily removed with a screwdriver if necessary.

Design adaptations through different front ring colours

Firmly injection-molded collar seal cannot twist or be lost during installation

1-person mounting the element is clamped by the seal in the mounting hole and can then be screwed from behind

Robust suitable also for operation with gloves

Degree of protection IP 65 at the front additional protection against twisting due to threaded ring with claw

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy