Littelfuse IP67, IP40 Key Switch, SPST, 100mA 5-Way

Subtotal (1 tray of 60 units)*

£158.00

(exc. VAT)

£189.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£158.00£2.633

*price indicative

RS Stock No.:
470-019
Distrelec Article No.:
304-47-859
Mfr. Part No.:
844100-1201
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Number of Positions

5

Product Type

Key Switch

Switch Operation

Momentary

Contact Configuration

SPST

Switch Contact Current

100mA

IP Rating

IP67, IP40

Contact DC Voltage

30V dc

Switch Configuration

SPST

Standards/Approvals

No

Series

K12

Minimum Operating Temperature

-40°C

Mechanical Life

10Operations

Maximum Operating Temperature

85°C

COO (Country of Origin):
FR
The TE Connectivity Cutting-edge Key Switch is engineered to meet the demanding needs of various applications, enhancing usability and reliability in environments where performance is crucial. Designed for optimal tactile feedback, this switch caters to a diverse range of industries, from off-road vehicles to medical electronics. The product boasts a robust construction, ensuring it withstands environmental challenges while providing consistent operation. With versatile configurations available, this switch not only supports different actuation forces and LED options but also ensures seamless integration into existing systems. This Key Switch offers both the durability and functionality necessary for modern electronic devices, marking it as a pivotal component for enhancing user experience.

Offers exceptional tactile response for user satisfaction

Available in multiple LED colour options for enhanced visibility

Features a sealed design to protect against environmental elements

Supports a range of actuation forces to suit various applications

Incorporates a double stroke version for extended usability

Designed for easy mounting with a snap-in housing

Compatible with lead-free soldering practices to meet modern standards

Demonstrates high reliability and a long operational life

Compact size enables integration into space-constrained environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy