Schneider Electric ZB5 2-position Key Switch Head, Spring Return Right to Left, 22mm Cutout
- RS Stock No.:
- 211-8571
- Mfr. Part No.:
- ZB5AG620
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 211-8571
- Mfr. Part No.:
- ZB5AG620
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | ZB5 | |
| Cutout Diameter | 22mm | |
| Number of Positions | 2 | |
| Switch Actuation | Spring Return Right to Left | |
| IP Rating | IP65 | |
| Angle of Throw | 90° | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series ZB5 | ||
Cutout Diameter 22mm | ||
Number of Positions 2 | ||
Switch Actuation Spring Return Right to Left | ||
IP Rating IP65 | ||
Angle of Throw 90° | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The Schneider Electrics selector switch head ronis 3131A of 2-position with spring return.
Specifically Designed
Compact Size
Compact Size
