Schneider Electric ZB4 Key Switch Head, Key Switch, 22 mm Cutout
- RS Stock No.:
- 357-650
- Mfr. Part No.:
- ZB4BG057
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£74.35
(exc. VAT)
£89.22
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £74.35 |
*price indicative
- RS Stock No.:
- 357-650
- Mfr. Part No.:
- ZB4BG057
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Key Switch Head | |
| Series | ZB4 | |
| Cutout Diameter | 22mm | |
| Key Type | 455 | |
| Switch Operation | Key Switch | |
| IP Rating | IP69, IP69K, IP67, IP66 | |
| Standards/Approvals | IEC 60068-2-6, IEC 60536, IEC 60068-2-27, IEC 60529 | |
| Mechanical Life | 1000000Cycles | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Key Switch Head | ||
Series ZB4 | ||
Cutout Diameter 22mm | ||
Key Type 455 | ||
Switch Operation Key Switch | ||
IP Rating IP69, IP69K, IP67, IP66 | ||
Standards/Approvals IEC 60068-2-6, IEC 60536, IEC 60068-2-27, IEC 60529 | ||
Mechanical Life 1000000Cycles | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Head for the Harmony XB4 key selector switch is Ø22 mm in size and designed for secure operation. It provides a reliable solution for selecting different functions in control and industrial systems, offering durability and ease of use in various applications.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric ZB4 Key Switch Head 22 mm Cutout
- Schneider Electric ZB4 2-position Key Switch Head 22 mm Cutout
- Schneider Electric ZB4 2-position Key Switch Head, 22 mm Cutout
- Schneider Electric ZB4 2-position Key Switch Head 22 mm Cutout
- Schneider Electric ZB4 3-position Key Switch Head 22 mm Cutout
- Schneider Electric ZB4 3-position Key Switch Head 30 mm Cutout
- Schneider Electric ZB4 3-position Key Switch Head 30 mm Cutout
- Schneider Electric ZB4 2-position Key Switch Head 29 mm Cutout
