Schneider Electric ZB4 Key Switch Head, 22mm Cutout

Subtotal (1 unit)*

£73.62

(exc. VAT)

£88.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£73.62

*price indicative

RS Stock No.:
358-004
Mfr. Part No.:
ZB4BG03K
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

ZB4

Cutout Diameter

22mm

COO (Country of Origin):
FR
The Schneider Electric Head for Key Selector Switch, compatible with Harmony XB4, is designed for precise and reliable operation. With a Ø22 mm specification, it ensures a perfect fit for key selector switch applications. This head is ideal for use in a variety of industrial settings, offering durability and ease of use for secure selection and control.

Mechanical durability of 1000000 cycles
Round head
IP69K and IP67 rated

Related links