RS PRO 64 Ivory Powder Coated Steel Key Cabinet Wall
- RS Stock No.:
- 765-327
- Brand:
- RS PRO
Subtotal (1 unit)*
£116.33
(exc. VAT)
£139.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £116.33 |
*price indicative
- RS Stock No.:
- 765-327
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Key Cabinet | |
| Lock Type | Key | |
| Material | Powder Coated Steel | |
| Mount Type | Wall | |
| Colour | Ivory | |
| Depth | 75mm | |
| Height | 455mm | |
| Width | 333mm | |
| Key Capacity | 64 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Key Cabinet | ||
Lock Type Key | ||
Material Powder Coated Steel | ||
Mount Type Wall | ||
Colour Ivory | ||
Depth 75mm | ||
Height 455mm | ||
Width 333mm | ||
Key Capacity 64 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 64 Key Capacity Key Cabinet
The RS PRO Key Cabinet is designed to securely store and organize up to 64 keys. Ideal for offices, schools, and industrial facilities, this cabinet ensures that keys are kept safe and easily accessible. Its robust construction and secure locking mechanism provide peace of mind for key management.
Features and Benefits
Key Capacity: Stores up to 64 keys, providing ample space for organized key management.
Material: Made from powder-coated steel, offering durability and resistance to wear.
Lock Type: Equipped with a key lock for secure access control.
Mount Type: Designed for wall mounting, saving space and ensuring stability.
Colour: Ivory finish for a professional and clean appearance.
Material: Made from powder-coated steel, offering durability and resistance to wear.
Lock Type: Equipped with a key lock for secure access control.
Mount Type: Designed for wall mounting, saving space and ensuring stability.
Colour: Ivory finish for a professional and clean appearance.
Applications
Office buildings
Educational institutions
Industrial facilities
Property management
Educational institutions
Industrial facilities
Property management
Additional Information
Includes wall mounting hardware for easy installation.
Complies with key management standards for secure storage.
Complies with key management standards for secure storage.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 30 Ivory Powder Coated Steel Key Cabinet Wall
- RS PRO 20 Ivory Powder Coated Steel Key Cabinet Wall
- RS PRO 10 Ivory Powder Coated Steel Key Cabinet Wall
- RS PRO 64 Light Grey Steel Key Cabinet Wall
- Securikey KC064 64 Grey Steel Key Cabinet Wall
- Securikey KC064BIO 64 Light Grey Steel Key Cabinet Wall Mount
- Securikey KP024 Grey Steel Key Cabinet Wall
- Rottner Comsafe T06468 White Steel Key Cabinet Wall
