Karcher Key Accessory Black

Subtotal (1 unit)*

£14.84

(exc. VAT)

£17.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.84

*price indicative

RS Stock No.:
899-187
Mfr. Part No.:
5.035-348.0
Brand:
Karcher
Find similar products by selecting one or more attributes.
Select all

Brand

Karcher

Accessory Type

Key

Product Type

Key Accessory

Quantity Per Package

1Each

Colour

Black

Standards/Approvals

No

COO (Country of Origin):
DE
The Karcher Supervisor Key manages access rights for Karcher commercial floor scrubbers and scrub-driers. This specialised tool allows fleet managers to program specific operational settings for standard operators.

Strict supervisor control for foremen and fleet managers

Assigns operation settings to standard operator keys

Prevents unauthorised tampering with machine speed settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy