HENSEL DK Series Black Thermoplastic Junction Box, 160 x 200 x 98mm
- RS Stock No.:
- 768-5800
- Mfr. Part No.:
- KD4250
- Brand:
- HENSEL
Stock information currently inaccessible
- RS Stock No.:
- 768-5800
- Mfr. Part No.:
- KD4250
- Brand:
- HENSEL
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Dimensions L x W x H | 160 x 200 x 98mm | |
| Material | Thermoplastic | |
| Length | 160mm | |
| Width | 200mm | |
| Height | 98mm | |
| Colour | Black | |
| Current Rating | 102A | |
| Series | DK | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Dimensions L x W x H 160 x 200 x 98mm | ||
Material Thermoplastic | ||
Length 160mm | ||
Width 200mm | ||
Height 98mm | ||
Colour Black | ||
Current Rating 102A | ||
Series DK | ||
- COO (Country of Origin):
- DE
