HENSEL DK Series Black Thermoplastic Junction Box, 88 x 88 x 53mm

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
768-5780
Mfr. Part No.:
KD4020
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Dimensions L x W x H

88 x 88 x 53mm

Material

Thermoplastic

Length

88mm

Width

88mm

Height

53mm

Colour

Black

Current Rating

20 A, 25A

Series

DK

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy