HENSEL DK Series Black Thermoplastic Junction Box, 5 Terminals, 160 x 200 x 98mm
- RS Stock No.:
- 768-5752
- Mfr. Part No.:
- KD5255
- Brand:
- HENSEL
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£15.09
(exc. VAT)
£18.11
(inc. VAT)
- RS Stock No.:
- 768-5752
- Mfr. Part No.:
- KD5255
- Brand:
- HENSEL
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Dimensions L x W x H | 160 x 200 x 98mm | |
| Material | Thermoplastic | |
| Length | 160mm | |
| Width | 200mm | |
| Height | 98mm | |
| Number of Terminals | 5 | |
| Colour | Black | |
| Number of Ways | 10 | |
| Current Rating | 102A | |
| Series | DK | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Dimensions L x W x H 160 x 200 x 98mm | ||
Material Thermoplastic | ||
Length 160mm | ||
Width 200mm | ||
Height 98mm | ||
Number of Terminals 5 | ||
Colour Black | ||
Number of Ways 10 | ||
Current Rating 102A | ||
Series DK | ||
- COO (Country of Origin):
- DE

