Scame Zenith P Series Black Junction Box, IP66, 2 Terminals, ATEX, 230 x 75 x 75mm
- RS Stock No.:
- 665-5546
- Mfr. Part No.:
- 644.0240-RS02
- Brand:
- Scame
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 665-5546
- Mfr. Part No.:
- 644.0240-RS02
- Brand:
- Scame
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scame | |
| Dimensions L x W x H | 230 x 75 x 75mm | |
| Length | 230mm | |
| Width | 75mm | |
| Height | 75mm | |
| IP Rating | IP66 | |
| Number of Terminals | 2 | |
| Colour | Black | |
| Hazardous Area Certification | ATEX | |
| Number of Ways | 8 | |
| Series | Zenith P | |
| Select all | ||
|---|---|---|
Brand Scame | ||
Dimensions L x W x H 230 x 75 x 75mm | ||
Length 230mm | ||
Width 75mm | ||
Height 75mm | ||
IP Rating IP66 | ||
Number of Terminals 2 | ||
Colour Black | ||
Hazardous Area Certification ATEX | ||
Number of Ways 8 | ||
Series Zenith P | ||
- COO (Country of Origin):
- IT
