Rittal KL Series Junction Box, IP66
- RS Stock No.:
- 614-4235
- Mfr. Part No.:
- KL1536510
- Brand:
- Rittal
Bulk discount available
Subtotal (1 unit)*
£47.76
(exc. VAT)
£57.31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £47.76 |
| 5 + | £45.33 |
*price indicative
- RS Stock No.:
- 614-4235
- Mfr. Part No.:
- KL1536510
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Width | 400mm | |
| Height | 300mm | |
| IP Rating | IP66 | |
| Series | KL | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Width 400mm | ||
Height 300mm | ||
IP Rating IP66 | ||
Series KL | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Approvals
UL; CSA; TUV; VDE
