Rittal KL Series Grey Steel Junction Box, IP66, 300 x 150 x 120mm

Stock information currently inaccessible
RS Stock No.:
516-9687
Mfr. Part No.:
KL1501510
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Dimensions L x W x H

300 x 150 x 120mm

Material

Steel

Length

300mm

Width

150mm

Height

120mm

IP Rating

IP66

Colour

Grey

Series

KL

COO (Country of Origin):
DE

Rittal Terminal Box


The Rittal terminal box is made from sheet steel and has a 1.25mm sheet steel closure. The folded protective front edge of the terminal box reinforces stability and prevents the ingress of dirt or water when opened. The mounting lugs within the terminal box allow it to be fitted with either terminal rails or a chassis plate depending on the requirements.
Supplied with:
enclosure, cover with all-round foam PU seal, cover screws including plastic bushes.

Features and Benefits


Width of 300mm, height of 150mm and depth of 120mm
Cover with all round foam PU seal
Mounting lugs for easy installation
Steel material
Painted light grey RAL 7035 finish

Certifications


ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
CSA certified
TUV approved
UL approved
VDE approved
IP66 rated
IK08 rated
EN 60 529/10.91 complies with NEMA 4