Spelsberg Abox Series Plastic Junction Box, 450 x 300 x 132mm
- RS Stock No.:
- 508-6419
- Mfr. Part No.:
- 870-910/21
- Brand:
- Spelsberg
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 508-6419
- Mfr. Part No.:
- 870-910/21
- Brand:
- Spelsberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Dimensions L x W x H | 450 x 300 x 132mm | |
| Material | Plastic | |
| Length | 450mm | |
| Width | 300mm | |
| Height | 132mm | |
| Number of Ways | 4 | |
| Series | Abox | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Dimensions L x W x H 450 x 300 x 132mm | ||
Material Plastic | ||
Length 450mm | ||
Width 300mm | ||
Height 132mm | ||
Number of Ways 4 | ||
Series Abox | ||
- COO (Country of Origin):
- DE
Spelsberg Junction Box
The Spelsberg junction box is manufactured from an aminoplast and halogen-free material. It will accommodate cables from 2.5 to 25mm2.
Features and Benefits
Length of 450mm, width of 300mm and height of 132mm
Number of ways are 4
Plastic material
Glow wire tested to 960°C
Operating temperature ranges between -10°C and 70°C
Number of ways are 4
Plastic material
Glow wire tested to 960°C
Operating temperature ranges between -10°C and 70°C
Certifications
CEBEC approved
DEMKO approved
NEMKO approved
OVE approved
VDE approved
IP54 rated
IP65 rated
UL94VO approved
DEMKO approved
NEMKO approved
OVE approved
VDE approved
IP54 rated
IP65 rated
UL94VO approved
Approvals
VDE; OVE; CEBEC; NEMKO; DEMKO
