Spelsberg Grey Polystyrene Junction Box, 94 x 94 x 56mm
- RS Stock No.:
- 187-6389
- Mfr. Part No.:
- 81190701
- Brand:
- Spelsberg
Stock information currently inaccessible
- RS Stock No.:
- 187-6389
- Mfr. Part No.:
- 81190701
- Brand:
- Spelsberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Dimensions L x W x H | 94 x 94 x 56mm | |
| Material | Polystyrene | |
| Length | 94mm | |
| Width | 94mm | |
| Height | 56mm | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Dimensions L x W x H 94 x 94 x 56mm | ||
Material Polystyrene | ||
Length 94mm | ||
Width 94mm | ||
Height 56mm | ||
Colour Grey | ||
- COO (Country of Origin):
- DE
Junction box knock-outs, M20/M25, M20, seal range 8 - 13.5 mm, M25, seal range 9 - 18.5 mm
