Spelsberg Grey Polystyrene Junction Box, 5 Terminals, 82 x 82 x 52mm
- RS Stock No.:
- 187-6388
- Mfr. Part No.:
- 80840701
- Brand:
- Spelsberg
Stock information currently inaccessible
- RS Stock No.:
- 187-6388
- Mfr. Part No.:
- 80840701
- Brand:
- Spelsberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Dimensions L x W x H | 82 x 82 x 52mm | |
| Material | Polystyrene | |
| Length | 82mm | |
| Width | 82mm | |
| Height | 52mm | |
| Number of Terminals | 5 | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Dimensions L x W x H 82 x 82 x 52mm | ||
Material Polystyrene | ||
Length 82mm | ||
Width 82mm | ||
Height 52mm | ||
Number of Terminals 5 | ||
Colour Grey | ||
- COO (Country of Origin):
- DE
Junction box knock-outs, M20, with blanking plug M20, seal range 8 - 13.5 mm, with external attachment lugs
