Spelsberg Grey Polystyrene Junction Box, 5 Terminals, 82 x 82 x 52mm

Stock information currently inaccessible
RS Stock No.:
187-6386
Mfr. Part No.:
80740701
Brand:
Spelsberg
Find similar products by selecting one or more attributes.
Select all

Brand

Spelsberg

Dimensions L x W x H

82 x 82 x 52mm

Material

Polystyrene

Length

82mm

Width

82mm

Height

52mm

Number of Terminals

5

Colour

Grey

COO (Country of Origin):
DE
Junction box knock-outs, M20, with blanking plug M20, seal range 8 - 13.5 mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy