ABB Grey Thermoplastic Junction Box, IP55, 100 x 100 x 50mm
- RS Stock No.:
- 183-3743
- Mfr. Part No.:
- 1SL0904A00
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-3743
- Mfr. Part No.:
- 1SL0904A00
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Dimensions L x W x H | 100 x 100 x 50mm | |
| Material | Thermoplastic | |
| Length | 100mm | |
| Width | 100mm | |
| Height | 50mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Dimensions L x W x H 100 x 100 x 50mm | ||
Material Thermoplastic | ||
Length 100mm | ||
Width 100mm | ||
Height 50mm | ||
IP Rating IP55 | ||
Colour Grey | ||
- COO (Country of Origin):
- IT
CABLE GL.-LOW LID-100X100X50 - GWT 960°C
