Schneider Electric ENN05002 Series Grey ABS (Body) Junction Box, IP55, 65 mm, 88mm 45 mm
- RS Stock No.:
- 871-160
- Mfr. Part No.:
- ENN05002
- Brand:
- Schneider Electric
Subtotal (1 pack of 5 units)*
£4.70
(exc. VAT)
£5.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £4.70 | £0.94 |
*price indicative
- RS Stock No.:
- 871-160
- Mfr. Part No.:
- ENN05002
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Junction Box | |
| Material | ABS (Body) | |
| Length | 65mm | |
| Width | 88mm | |
| Height | 45mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Cable Entry | 4 | |
| Diameter | 20mm | |
| Standards/Approvals | EN 60670 | |
| Range | Mureva BOX | |
| Series | ENN05002 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Junction Box | ||
Material ABS (Body) | ||
Length 65mm | ||
Width 88mm | ||
Height 45mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Cable Entry 4 | ||
Diameter 20mm | ||
Standards/Approvals EN 60670 | ||
Range Mureva BOX | ||
Series ENN05002 | ||
- COO (Country of Origin):
- PL
The Schneider Electric Junction Box is designed for reliable electrical connections. It features Durable construction suitable for various installation environments, ensuring efficient cable management and protection in both commercial and residential settings.
Constructed from robust ABS, PP, and SBS materials for longevity
IP55 rated for exceptional protection against dust and water ingress
Includes four cable entries with a diameter of 20 mm for versatile installations
Related links
- Schneider Electric ENN Series Grey ABS (Body) Junction Box 88 mm, 88mm 51 mm
- Legrand Plexo Series Cover: Grey Cover: Polypropylene or Polycarbonate Junction Box 88 mm, 88mm
- Schneider Electric ENN05017 Series Grey ABS (Body) Junction Box 275 mm, 295mm 125 mm
- Schneider Electric ENN05013 Series Grey ABS (Body) Junction Box 225 mm, 245mm 105 mm
- Schneider Electric ENN05010 Series Grey ABS (Body) Junction Box 175 mm, 195mm 90 mm
- Schneider Electric Mureva BOX Series White ABS Junction Box 65 mm, 65mm 45 mm
- Schneider Electric Mureva BOX Series Grey ABS Junction Box 65 mm, 55mm 105 mm
- Legrand Plexo Series Grey ABS Junction Box 4 Terminals 65mm 40 mm
