Schneider Electric ENN Series Grey ABS, Polypropylene, Styrene-Butadiene Junction Box, IP55, 60 mm, 72mm 50 mm
- RS Stock No.:
- 838-588
- Mfr. Part No.:
- ENN05001
- Brand:
- Schneider Electric
Subtotal (1 pack of 5 units)*
£4.58
(exc. VAT)
£5.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £4.58 | £0.916 |
*price indicative
- RS Stock No.:
- 838-588
- Mfr. Part No.:
- ENN05001
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Junction Box | |
| Material | ABS, Polypropylene, Styrene-Butadiene | |
| Length | 60mm | |
| Width | 72mm | |
| Height | 50mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Number of Ways | 4 | |
| Cable Entry | Grommets | |
| Standards/Approvals | CE | |
| Diameter | 20mm | |
| Range | Mureva BOX | |
| Series | ENN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Junction Box | ||
Material ABS, Polypropylene, Styrene-Butadiene | ||
Length 60mm | ||
Width 72mm | ||
Height 50mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Number of Ways 4 | ||
Cable Entry Grommets | ||
Standards/Approvals CE | ||
Diameter 20mm | ||
Range Mureva BOX | ||
Series ENN | ||
- COO (Country of Origin):
- PL
The Schneider Electric junction box is designed to facilitate Durable surface mounting with multiple cable entries, ensuring effective cable management and protection for electrical connections.
Comprises 4 grommets, each with a diameter of 20 mm for versatile cable entry
Constructed from robust materials: ABS for the body, PP for the cover, and SBS for grommets
Features IP55 rating for protection against dust and water ingress
Designed for easy clip-on cover fixing for straightforward maintenance
Related links
- Schneider Electric IMT05 Series White Acrylonitrile Butadiene Styrene IP55 60mm 40
- Schneider Electric ENN Series Grey ABS (Body) Junction Box 88 mm, 88mm 51 mm
- Hammond RL6 Series Black Plastic Enclosure 100.1 mm x 175.01 mm x
- Hammond RL6585 Series Black Plastic Enclosure 100.1 mm x 175.01 mm x
- TUK Limited 3L32 White Acrylonitrile Butadiene Styrene Back Box 2 Gangs 147.05 mm 86.5mm 32 mm
- Hammond RL6685F Series Black Plastic Enclosure 100.1 mm x 199.9 mm x
- Hammond RL Series Black Plastic Enclosure 35.1 mm x 125 mm x 80.01
- Legrand 2 Gang Cover Plate Polycarbonate, Acrylonitrile Butadiene Styrene Faceplate & Mounting Plate
