Spelsberg Abox Series Grey Polycarbonate Junction Box, IP68, 11 Terminals, 93 x 93 x 55mm
- RS Stock No.:
- 570-489
- Mfr. Part No.:
- 49240401
- Brand:
- Spelsberg
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 570-489
- Mfr. Part No.:
- 49240401
- Brand:
- Spelsberg
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Dimensions L x W x H | 93 x 93 x 55mm | |
| Material | Polycarbonate | |
| Length | 93mm | |
| Width | 93mm | |
| Height | 55mm | |
| IP Rating | IP68 | |
| Number of Terminals | 11 | |
| Colour | Grey | |
| Number of Ways | 8 | |
| Series | Abox | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Dimensions L x W x H 93 x 93 x 55mm | ||
Material Polycarbonate | ||
Length 93mm | ||
Width 93mm | ||
Height 55mm | ||
IP Rating IP68 | ||
Number of Terminals 11 | ||
Colour Grey | ||
Number of Ways 8 | ||
Series Abox | ||
- COO (Country of Origin):
- DE
