Spelsberg Abox Series Polystyrene Junction Box, IP65, 5 Terminals, 110 x 110 x 67mm

Stock information currently inaccessible
RS Stock No.:
390-902
Mfr. Part No.:
89540601
Brand:
Spelsberg
Find similar products by selecting one or more attributes.
Select all

Brand

Spelsberg

Dimensions L x W x H

110 x 110 x 67mm

Material

Polystyrene

Length

110mm

Width

110mm

Height

67mm

IP Rating

IP65

Number of Terminals

5

Number of Ways

9

Series

Abox

COO (Country of Origin):
DE

Spelsberg Junction Box


The Spelsberg Abox 060-L junction box is made of high impact halogen-free polystyrene. The flat lid allows the components to be mounted easily.

Features and Benefits


Length of 110mm, width of 110mm and height of 67mm
Polystyrene material
With blanking plug M25
Seal range from 9mm-18.5mm
Number of terminals are 5
Number of ways are 9

Certifications


ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
IP65 rated
IP54 rated
IKO7 rated
VDE approved
DIN EN 60670