Schneider Electric Mureva Series Grey Junction Box, IP55, 80 x 80 x 45mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
108-224
Mfr. Part No.:
ENN05204
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Dimensions L x W x H

80 x 80 x 45mm

Length

80mm

Width

45mm

Height

80mm

IP Rating

IP55

Colour

Grey

Current Rating

15A

Series

Mureva

COO (Country of Origin):
FR