TE Connectivity, Flexstrip Jumper & Shunt Straight Male White Shunt 7 Way 1 Row 1.27 mm Pitch
- RS Stock No.:
- 797-332
- Mfr. Part No.:
- 7-6437131-4
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 pack of 200 units)*
£149.61
(exc. VAT)
£179.53
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £149.61 | £0.748 |
*price indicative
- RS Stock No.:
- 797-332
- Mfr. Part No.:
- 7-6437131-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Jumper & Shunt | |
| Sub Type | Shunt | |
| Number of Contacts | 7 | |
| Current | 1.6A | |
| Pitch | 1.27mm | |
| Connector Gender | Male | |
| Colour | White | |
| Voltage | 200V ac | |
| Number of Rows | 1 | |
| Length | 50.8mm | |
| Series | Flexstrip | |
| Contact Gender | Male | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Jumper & Shunt | ||
Sub Type Shunt | ||
Number of Contacts 7 | ||
Current 1.6A | ||
Pitch 1.27mm | ||
Connector Gender Male | ||
Colour White | ||
Voltage 200V ac | ||
Number of Rows 1 | ||
Length 50.8mm | ||
Series Flexstrip | ||
Contact Gender Male | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity wire-to-board connector is designed for efficient power and signal transfer. This Compact component features a multi-position layout Ideal for PCB integration in various applications.
Offers 7 positions for enhanced connectivity options
Features a 1.27 mm centreline for space-efficient designs
Constructed with aramid paper insulation for durability
Operational voltage rating of 200 VAC ensures reliability
Rated for a maximum contact current of 1.6 A
Related links
- TE Connectivity, FLEXSTRIP FSN Jumper & Shunt Straight Male Yellow Jumper 15 Way 1 Row 2.54 mm Pitch
- TE Connectivity, FSP-22A-6 Jumper & Shunt Straight Male White Jumper & Shunt 6 Way 1 Row 2.54 mm Pitch
- TE Connectivity, 7-1437166 Jumper & Shunt Straight Male Natural White Jumper & Shunt 9 Way 1 Row 2.54 mm Pitch
- TE Connectivity, FSP-22A-4 Jumper & Shunt Straight Male White Jumper & Shunt 4 Way 1 Row 2.54 mm Pitch
- TE Connectivity, FSK-22A-10 Jumper & Shunt Straight Male White Jumper & Shunt 10 Way 1 Row 2.54 mm Pitch
- TE Connectivity, FSP Jumper & Shunt Straight Male Natural White Jumper & Shunt 20 Way 1 Row 2.54 mm Pitch
- RS PRO, RS PRO UJ Jumper & Shunt Straight Female Black Open Top 2 Way 1 Row 31 mm Pitch
- Amphenol ICC, Dubox Jumper & Shunt Straight Female Black Shunt 8 Way 4 Row 2.54 mm Pitch
