Grayhill 4-Axis Joystick Switch Knob
- RS Stock No.:
- 877-8540
- Mfr. Part No.:
- 60C22-M7-4-040C
- Brand:
- Grayhill
Stock information currently inaccessible
- RS Stock No.:
- 877-8540
- Mfr. Part No.:
- 60C22-M7-4-040C
- Brand:
- Grayhill
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grayhill | |
| Number of Axes | 4 | |
| Handle Type | Knob | |
| Contact Current Rating | 35 mA | |
| Joystick Travel | 22.5 ° | |
| Terminal Type | Flat Ribbon Cable | |
| Mechanical Life | 500000Cycles | |
| Depth Behind Panel | 16.79mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -40 → +85°C | |
| Handle Height | 5.56mm | |
| Select all | ||
|---|---|---|
Brand Grayhill | ||
Number of Axes 4 | ||
Handle Type Knob | ||
Contact Current Rating 35 mA | ||
Joystick Travel 22.5 ° | ||
Terminal Type Flat Ribbon Cable | ||
Mechanical Life 500000Cycles | ||
Depth Behind Panel 16.79mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -40 → +85°C | ||
Handle Height 5.56mm | ||
- COO (Country of Origin):
- CN
