Idec 2-Axis Joystick Switch Lever, Maintained, 600V
- RS Stock No.:
- 828-8100
- Mfr. Part No.:
- ARN0-1010-B
- Brand:
- Idec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 828-8100
- Mfr. Part No.:
- ARN0-1010-B
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Number of Axes | 2 | |
| Switch Technology | Maintained | |
| Handle Type | Lever | |
| Contact Voltage Rating | 600V | |
| Contact Current Rating | 10 A | |
| Contact Configuration | SPST | |
| Joystick Travel | 30 ° | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +50°C | |
| Operating Temperature Range | -25 → +50°C | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Number of Axes 2 | ||
Switch Technology Maintained | ||
Handle Type Lever | ||
Contact Voltage Rating 600V | ||
Contact Current Rating 10 A | ||
Contact Configuration SPST | ||
Joystick Travel 30 ° | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +50°C | ||
Operating Temperature Range -25 → +50°C | ||
- COO (Country of Origin):
- JP
