Otto Hall Effect Joystick Round, Hall Effect, IP68S 5.5V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
813-3293
Mfr. Part No.:
JHT-5231AA1N
Brand:
Otto
Find similar products by selecting one or more attributes.
Select all

Brand

Otto

Switch Technology

Hall Effect

IP Rating

IP68S

Handle Type

Round

Contact Voltage Rating

5.5V dc

Contact Current Rating

10 mA

Joystick Travel

64 °

Terminal Type

Wire Lead

Mechanical Life

1 x 10⁶Cycles

Depth Behind Panel

0.75mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

COO (Country of Origin):
US