Saia-Burgess 1-Axis Industrial Joystick Paddle, 250V ac

Stock information currently inaccessible
RS Stock No.:
398-6755
Mfr. Part No.:
H702000
Brand:
Saia-Burgess
Find similar products by selecting one or more attributes.
Select all

Brand

Saia-Burgess

Number of Axes

1

Handle Type

Paddle

Contact Voltage Rating

250V ac

Contact Current Rating

6 A @ 250 V ac

Contact Configuration

DPST

Contact Material

Gold Plated

Joystick Travel

2 Way Gate at 180°

Terminal Type

Solder

Mechanical Life

5 x 10⁶Operations

Depth Behind Panel

24.6mm

Maximum Operating Temperature

+85°C

Operating Temperature Range

Maximum of +85°C

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy