Siemens 4-Axis Joystick Switch Round, Momentary
- RS Stock No.:
- 173-6782
- Mfr. Part No.:
- 3SU1130-7AF10-1QA0
- Brand:
- Siemens
Stock information currently inaccessible
- RS Stock No.:
- 173-6782
- Mfr. Part No.:
- 3SU1130-7AF10-1QA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | SIRIUS ACT | |
| Number of Axes | 4 | |
| Switch Technology | Momentary | |
| Handle Type | Round | |
| Contact Current Rating | 10 A | |
| Contact Configuration | 4NO | |
| Terminal Type | Screw | |
| Depth Behind Panel | 53.7mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Handle Height | 71.3mm | |
| Operating Temperature Range | -25 → +70°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series SIRIUS ACT | ||
Number of Axes 4 | ||
Switch Technology Momentary | ||
Handle Type Round | ||
Contact Current Rating 10 A | ||
Contact Configuration 4NO | ||
Terminal Type Screw | ||
Depth Behind Panel 53.7mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Handle Height 71.3mm | ||
Operating Temperature Range -25 → +70°C | ||
- COO (Country of Origin):
- CH
Coordinate switch, 22 mm, round, plastic with metal front ring, black, 4 switch positions, momentary contact type, without mechanical interlocking in O position, with holder, 1 NO, 1 NO, 1 NO, 1 NO, screw terminal

