CTS 2-Axis Joystick Switch Toggle, Momentary
- RS Stock No.:
- 123-4587
- Mfr. Part No.:
- 254SA103B50B
- Brand:
- CTS
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-4587
- Mfr. Part No.:
- 254SA103B50B
- Brand:
- CTS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CTS | |
| Number of Axes | 2 | |
| Switch Technology | Momentary | |
| Handle Type | Toggle | |
| Contact Current Rating | 5 mA | |
| Contact Configuration | SPST | |
| Joystick Travel | 0.6 ± 0.2 mm | |
| Terminal Type | Solder | |
| Depth Behind Panel | 5mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +80°C | |
| Handle Height | 4.3mm | |
| Operating Temperature Range | -10 → +80°C | |
| Select all | ||
|---|---|---|
Brand CTS | ||
Number of Axes 2 | ||
Switch Technology Momentary | ||
Handle Type Toggle | ||
Contact Current Rating 5 mA | ||
Contact Configuration SPST | ||
Joystick Travel 0.6 ± 0.2 mm | ||
Terminal Type Solder | ||
Depth Behind Panel 5mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +80°C | ||
Handle Height 4.3mm | ||
Operating Temperature Range -10 → +80°C | ||
- COO (Country of Origin):
- TW
