EAO 46-2R41.1080.000 4-Axis Joystick Switch Adjustable Maintained, IP66

Image representative of range

Subtotal (1 unit)*

£84.95

(exc. VAT)

£101.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£84.95

*price indicative

RS Stock No.:
807-765
Mfr. Part No.:
46-2R41.1080.000
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Number of Axes

4

Product Type

Joystick Switch

Series

46-2R41.1080.000

Switch Technology

Maintained

IP Rating

IP66

Handle Type

Adjustable

Contact Configuration

2 NC/2 NO

Contact Material

Plastic

Mechanical Life

2000000Cycles

Standards/Approvals

RoHS

Maximum Operating Temperature

65°C

Minimum Operating Temperature

-25°C

The Sanyo Denki Digital Joystick Complete is a high-performance control solution designed for professional panel mounting. This robust assembly integrates superior voltage insulation and thermal capacity to ensure reliable switching in demanding industrial environments.

Precise 30.5 mm diameter mounting cutout

Integrated 2 NC and 2 NO contacts

Rated insulation voltage of 690 V

High 10 A thermal current rating

Durable black plastic lever design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy