onsemi MMBF5458 N-Channel JFET, 15 V, Idss 2 → 9mA, 3-Pin SOT-23
- RS Stock No.:
- 806-4289
- Mfr. Part No.:
- MMBF5458
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 806-4289
- Mfr. Part No.:
- MMBF5458
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | N | |
| Idss Drain-Source Cut-off Current | 2 → 9mA | |
| Maximum Drain Source Voltage | 15 V | |
| Maximum Gate Source Voltage | -25 V | |
| Maximum Drain Gate Voltage | 25V | |
| Transistor Configuration | Single | |
| Configuration | Single | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Dimensions | 2.9 x 1.3 x 1.04mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 2.9mm | |
| Height | 1.04mm | |
| Width | 1.3mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type N | ||
Idss Drain-Source Cut-off Current 2 → 9mA | ||
Maximum Drain Source Voltage 15 V | ||
Maximum Gate Source Voltage -25 V | ||
Maximum Drain Gate Voltage 25V | ||
Transistor Configuration Single | ||
Configuration Single | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Dimensions 2.9 x 1.3 x 1.04mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 2.9mm | ||
Height 1.04mm | ||
Width 1.3mm | ||
