onsemi J107 N-Channel JFET, Idss 100mA, 3-Pin TO-92
- RS Stock No.:
- 806-1741
- Mfr. Part No.:
- J107
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 806-1741
- Mfr. Part No.:
- J107
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | N | |
| Idss Drain-Source Cut-off Current | 100mA | |
| Maximum Gate Source Voltage | -25 V | |
| Maximum Drain Gate Voltage | 25V | |
| Transistor Configuration | Single | |
| Configuration | Single | |
| Maximum Drain Source Resistance | 8 Ω | |
| Mounting Type | Through Hole | |
| Package Type | TO-92 | |
| Pin Count | 3 | |
| Drain Gate On-Capacitance | 160pF | |
| Source Gate On-Capacitance | 160pF | |
| Dimensions | 5.2 x 4.19 x 5.33mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 5.2mm | |
| Height | 5.33mm | |
| Width | 4.19mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type N | ||
Idss Drain-Source Cut-off Current 100mA | ||
Maximum Gate Source Voltage -25 V | ||
Maximum Drain Gate Voltage 25V | ||
Transistor Configuration Single | ||
Configuration Single | ||
Maximum Drain Source Resistance 8 Ω | ||
Mounting Type Through Hole | ||
Package Type TO-92 | ||
Pin Count 3 | ||
Drain Gate On-Capacitance 160pF | ||
Source Gate On-Capacitance 160pF | ||
Dimensions 5.2 x 4.19 x 5.33mm | ||
Maximum Operating Temperature +150 °C | ||
Length 5.2mm | ||
Height 5.33mm | ||
Width 4.19mm | ||
Minimum Operating Temperature -55 °C | ||
