Semelab 2N4392CSM N-Channel JFET, 40 V, Idss 25 to 75mA, 3-Pin SOT-23
- RS Stock No.:
- 738-7607
- Mfr. Part No.:
- 2N4392CSM
- Brand:
- Semelab
Stock information currently inaccessible
- RS Stock No.:
- 738-7607
- Mfr. Part No.:
- 2N4392CSM
- Brand:
- Semelab
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semelab | |
| Channel Type | N | |
| Idss Drain-Source Cut-off Current | 25 to 75mA | |
| Maximum Drain Source Voltage | 40 V | |
| Maximum Gate Source Voltage | +40 V | |
| Maximum Drain Gate Voltage | 40V | |
| Transistor Configuration | Single | |
| Configuration | Single | |
| Maximum Drain Source Resistance | 60 Ω | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Dimensions | 3.05 x 2.54 x 1.02mm | |
| Maximum Operating Temperature | +175 °C | |
| Minimum Operating Temperature | -65 °C | |
| Height | 1.02mm | |
| Width | 2.54mm | |
| Length | 3.05mm | |
| Select all | ||
|---|---|---|
Brand Semelab | ||
Channel Type N | ||
Idss Drain-Source Cut-off Current 25 to 75mA | ||
Maximum Drain Source Voltage 40 V | ||
Maximum Gate Source Voltage +40 V | ||
Maximum Drain Gate Voltage 40V | ||
Transistor Configuration Single | ||
Configuration Single | ||
Maximum Drain Source Resistance 60 Ω | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Dimensions 3.05 x 2.54 x 1.02mm | ||
Maximum Operating Temperature +175 °C | ||
Minimum Operating Temperature -65 °C | ||
Height 1.02mm | ||
Width 2.54mm | ||
Length 3.05mm | ||
- COO (Country of Origin):
- GB
