NXP BF511,215 N-Channel JFET, 20 V, Idss 2.5 → 7.0mA, 3-Pin SOT-23
- RS Stock No.:
- 626-2305
- Mfr. Part No.:
- BF511,215
- Brand:
- NXP
Bulk discount available
Subtotal (1 pack of 10 units)*
£5.26
(exc. VAT)
£6.31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.526 | £5.26 |
| 50 - 190 | £0.405 | £4.05 |
| 200 - 490 | £0.318 | £3.18 |
| 500 - 990 | £0.285 | £2.85 |
| 1000 + | £0.254 | £2.54 |
*price indicative
- RS Stock No.:
- 626-2305
- Mfr. Part No.:
- BF511,215
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Channel Type | N | |
| Idss Drain-Source Cut-off Current | 2.5 → 7.0mA | |
| Maximum Drain Source Voltage | 20 V | |
| Maximum Drain Gate Voltage | 20V | |
| Transistor Configuration | Single | |
| Configuration | Single | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 (TO-236AB) | |
| Pin Count | 3 | |
| Dimensions | 3 x 1.4 x 1mm | |
| Length | 3mm | |
| Maximum Operating Temperature | +150 °C | |
| Height | 1mm | |
| Minimum Operating Temperature | -65 °C | |
| Width | 1.4mm | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Channel Type N | ||
Idss Drain-Source Cut-off Current 2.5 → 7.0mA | ||
Maximum Drain Source Voltage 20 V | ||
Maximum Drain Gate Voltage 20V | ||
Transistor Configuration Single | ||
Configuration Single | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 (TO-236AB) | ||
Pin Count 3 | ||
Dimensions 3 x 1.4 x 1mm | ||
Length 3mm | ||
Maximum Operating Temperature +150 °C | ||
Height 1mm | ||
Minimum Operating Temperature -65 °C | ||
Width 1.4mm | ||
- COO (Country of Origin):
- CN
Note
NXP is a trademark of NXP B.V.
