NXP BF245C,112 N-Channel JFET, 30 V, 3-Pin SPT
- RS Stock No.:
- 168-5539
- Mfr. Part No.:
- BF245C,112
- Brand:
- NXP
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 168-5539
- Mfr. Part No.:
- BF245C,112
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Channel Type | N | |
| Maximum Drain Source Voltage | 30 V | |
| Maximum Drain Gate Voltage | -30V | |
| Configuration | Single | |
| Mounting Type | Through Hole | |
| Package Type | SPT | |
| Pin Count | 3 | |
| Dimensions | 4.8 x 4.2 x 5.2mm | |
| Minimum Operating Temperature | -65 °C | |
| Width | 4.2mm | |
| Length | 4.8mm | |
| Maximum Operating Temperature | +150 °C | |
| Height | 5.2mm | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Channel Type N | ||
Maximum Drain Source Voltage 30 V | ||
Maximum Drain Gate Voltage -30V | ||
Configuration Single | ||
Mounting Type Through Hole | ||
Package Type SPT | ||
Pin Count 3 | ||
Dimensions 4.8 x 4.2 x 5.2mm | ||
Minimum Operating Temperature -65 °C | ||
Width 4.2mm | ||
Length 4.8mm | ||
Maximum Operating Temperature +150 °C | ||
Height 5.2mm | ||
Note
NXP is a trademark of NXP B.V.
