NXP BF513,215 N-Channel JFET, 20 V, Idss 10 to 18mA, 3-Pin SOT-23

Stock information currently inaccessible
RS Stock No.:
166-0536
Mfr. Part No.:
BF513,215
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Channel Type

N

Idss Drain-Source Cut-off Current

10 to 18mA

Maximum Drain Source Voltage

20 V

Maximum Drain Gate Voltage

20V

Transistor Configuration

Single

Configuration

Single

Mounting Type

Surface Mount

Package Type

SOT-23 (TO-236AB)

Pin Count

3

Dimensions

3 x 1.4 x 1mm

Minimum Operating Temperature

-65 °C

Width

1.4mm

Height

1mm

Maximum Operating Temperature

+150 °C

Length

3mm

Note

NXP is a trademark of NXP B.V.