Milwaukee M12 Black, Water Resistant, Wind Resistant Heated Jacket Zipper, S 1 EA
- RS Stock No.:
- 260-2131
- Mfr. Part No.:
- 4933478967
- Brand:
- Milwaukee
Stock information currently inaccessible
- RS Stock No.:
- 260-2131
- Mfr. Part No.:
- 4933478967
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Heated Jacket | |
| Size | S | |
| Colour | Black | |
| Outer Material | Polyester | |
| Hooded | No | |
| Series | M12 | |
| Closure Type | Zipper | |
| Standards/Approvals | No | |
| Resistance Features | Water Resistant, Wind Resistant | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Heated Jacket | ||
Size S | ||
Colour Black | ||
Outer Material Polyester | ||
Hooded No | ||
Series M12 | ||
Closure Type Zipper | ||
Standards/Approvals No | ||
Resistance Features Water Resistant, Wind Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee M12 Series Heated Jacket, Black, S Size - 4933478967
This heated jacket provides on-demand thermal support for professionals working in cold conditions. Designed to supply directed warmth to core body areas and front pockets, it integrates sewn carbon-fibre heating elements and a slim, extended-back profile to reduce heat loss while allowing freedom of movement during overhead tasks.
Features & Benefits
• Sewn carbon-fibre heaters deliver focused core warmth
• Three-setting touch controller offers adjustable heat intensity
• Up to 8 hours run time on low with a 3.0Ah battery
• TOUGHSHELL™ stretch fabric resists wear while retaining flexibility
• New battery pocket permits multiple placement options
• FREE FLEX™ under‑arm panels increase overhead reach
• Three-setting touch controller offers adjustable heat intensity
• Up to 8 hours run time on low with a 3.0Ah battery
• TOUGHSHELL™ stretch fabric resists wear while retaining flexibility
• New battery pocket permits multiple placement options
• FREE FLEX™ under‑arm panels increase overhead reach
**Applications**
• Suitable for electricians working on unheated sites
• Ideal for mechanical engineers conducting outdoor maintenance
• Used by automation technicians performing field diagnostics
• Can be used by inspection crews requiring pocket heating
• Suitable for electrical contractors operating in windy conditions
• Ideal for mechanical engineers conducting outdoor maintenance
• Used by automation technicians performing field diagnostics
• Can be used by inspection crews requiring pocket heating
• Suitable for electrical contractors operating in windy conditions
What materials are used in the outer fabric and how do they perform?
The Shell combines 90% polyester with 10% spandex to balance abrasion resistance and stretch for extended durability in harsh working conditions.
What power sources are compatible and are batteries included?
It operates from a rechargeable M12 REDLITHIUM 3.0Ah battery
no battery or charger is supplied with the garment.
How is weather resistance handled for outdoor use?
The construction provides water resistance and wind resistance to maintain thermal performance in damp or breezy environments.
How does the garment maintain mobility for tasks requiring reach?
Flexible material panels beneath the arms enhance range of motion, supporting overhead and dynamic movements without restricting access.
What closure type and fit considerations are specified?
A front zip secures the garment and a slim fit with extended rear coverage helps reduce heat loss while fitting under work layers.
