Scruffs Expedition Thermo Gilet Black Gilet, S
- RS Stock No.:
- 177-2305
- Mfr. Part No.:
- T52979
- Brand:
- Scruffs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-2305
- Mfr. Part No.:
- T52979
- Brand:
- Scruffs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Size | S | |
| Outer Material | Nylon | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Size S | ||
Outer Material Nylon | ||
Colour Black | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Lightweight performance gilet that uses 3M™ Thinsulate™ technology to deliver a lightweight solution to stay warm. Hard wearing mini ripstop fabric ensures added durability.
Hard wearing nylon mini ripstop material for added durability
3M Thinsulate technology provides a lightweight solution for added warmth
Secure Zip Pockets
3M Thinsulate technology provides a lightweight solution for added warmth
Secure Zip Pockets
