Scruffs Pro Jacket Black, Waterproof Jacket, M

Stock information currently inaccessible
RS Stock No.:
177-2301
Mfr. Part No.:
T54194
Brand:
Scruffs
Find similar products by selecting one or more attributes.
Select all

Brand

Scruffs

Size

M

Clothing Type

Work Jacket

Colour

Black

Material Properties

Waterproof

Lining Material

Fleece

Hooded

Yes

Series

Pro Jacket

RoHS Status: Not Applicable

COO (Country of Origin):
CN
Fully waterproof jacket with taped seams, storm flap and storm zips. An insulated half fleece lining and concealed hood provide extra protection from the elements.

100% nylon waterproof coating with taped seams
Cordura fabric forearm reinforcements
YKK zip fastening below storm flap with waterproof pockets
Adjustable hood, hem and cuffs
Half fleece lined

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy