Scruffs Pro Jacket Black, Waterproof Work Jacket, S
- RS Stock No.:
- 177-2300
- Mfr. Part No.:
- T54193
- Brand:
- Scruffs
Stock information currently inaccessible
- RS Stock No.:
- 177-2300
- Mfr. Part No.:
- T54193
- Brand:
- Scruffs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Size | S | |
| Clothing Type | Work Jacket | |
| Colour | Black | |
| Material Properties | Waterproof | |
| Outer Material | Nylon | |
| Lining Material | Fleece | |
| Hooded | Yes | |
| Series | Pro Jacket | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Size S | ||
Clothing Type Work Jacket | ||
Colour Black | ||
Material Properties Waterproof | ||
Outer Material Nylon | ||
Lining Material Fleece | ||
Hooded Yes | ||
Series Pro Jacket | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Fully waterproof jacket with taped seams, storm flap and storm zips. An insulated half fleece lining and concealed hood provide extra protection from the elements.
100% nylon waterproof coating with taped seams
Cordura fabric forearm reinforcements
YKK zip fastening below storm flap with waterproof pockets
Adjustable hood, hem and cuffs
Half fleece lined
Cordura fabric forearm reinforcements
YKK zip fastening below storm flap with waterproof pockets
Adjustable hood, hem and cuffs
Half fleece lined
