Portwest PWR 3 Dark Navy, Abrasion Resistant, Water Resistant Jacket Storm Flap, S 1 EA

Image representative of range

Subtotal (1 unit)*

£76.43

(exc. VAT)

£91.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£76.43

*price indicative

RS Stock No.:
749-990
Mfr. Part No.:
S553NVRXXXL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Jacket

Size

S

Colour

Dark Navy

Gender

Unisex

Outer Material

100% Polyester, Polyethylene

Lining Material

100% Polyester Fleece, 100% Polyester Mesh, 100% Polyester Taffeta

Hooded

Yes

Series

PWR

Standards/Approvals

UKCA

Closure Type

Storm Flap

Resistance Features

Abrasion Resistant, Water Resistant

Number of Inside Pockets

3

Number of Outer Pockets

3

RoHS Status: Exempt

COO (Country of Origin):
MM
The Portwest Radial 3 in 1 jacket is designed to deliver versatile weather protection, durability, and comfort across changing working conditions. Manufactured using abrasion resistant oxford polyester, it offers long-lasting performance in demanding environments. The Advanced PFAS free water resistant fabric finish ensures excellent protection against rain, while the lined construction and fleece lined collar enhance warmth. Its modular 3-in-1 design provides flexibility, making it suitable for year-round use in outdoor and industrial applications.

Features a fleece lined collar to trap heat and increase wearer warmth

Ensures added warmth and comfort with a fully lined interior

Provides a durable, breathable, windproof, and water resistant fabric construction

Delivers a 3 in 1 waterproof, breathable, and windproof jacket design with taped seams

Supports reliable performance in variable weather conditions

Meets EN 343 Class 3:2 X standards for weather protection

Complies with EN ISO 13688 general protective clothing requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy