Velilla 201504 2 Black, Yellow, Fleece Lined Fleece Jacket Zipper, S 1 EA

Subtotal (1 unit)*

£21.18

(exc. VAT)

£25.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.18

*price indicative

RS Stock No.:
150-165
Mfr. Part No.:
201504_00/17_S
Brand:
Velilla
Find similar products by selecting one or more attributes.
Select all

Brand

Velilla

Product Type

Fleece Jacket

Size

S

Colour

Black, Yellow

Gender

Unisex

Lining Material

100% Polyester

Hooded

No

Series

201504

Closure Type

Zipper

Standards/Approvals

No

Number of Inside Pockets

2

Resistance Features

Fleece Lined

Number of Outer Pockets

3

RoHS Status: Exempt

COO (Country of Origin):
BD
The Velilla Fleece Jacket is made from soft microfiber fabric and features a front zip with an inner cover flap at the top for added protection. It showcases contrasting colours on the inside, sides, collar edge, and zips, enhancing its visual appeal. Made from 100% polyester fleece, it offers warmth and comfort.

3 welt pockets with zips

2 pockets inside

220 GSM fabric

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy