Mukua GRAFTON Black, Water Repellent Quilted Jacket Zipper, XL 1 EA

Subtotal (1 unit)*

£25.81

(exc. VAT)

£30.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.81

*price indicative

RS Stock No.:
150-093
Mfr. Part No.:
JG300U_200_XL
Brand:
Mukua
Find similar products by selecting one or more attributes.
Select all

Brand

Mukua

Product Type

Quilted Jacket

Size

XL

Colour

Black

Gender

Unisex

Lining Material

Polyamide

Hooded

No

Series

GRAFTON

Number of Outer Pockets

2

Standards/Approvals

No

Resistance Features

Water Repellent

Closure Type

Zipper

RoHS Status: Exempt

COO (Country of Origin):
BD
The Velilla Quilted Jacket is made from 100% polyamide and features a lightweight design at 310 g/m². It is water repellent and filled with feather like synthetic down for warmth. The jacket includes a full front inverted zipper with a chin protector, as well as two inverted zip side pockets. The tone on tone zipper has a plastic tip and a polyester puller, combining functionality with a sleek look.

Tone on tone zipper with plastic tip and polyester puller

Bias finish on bottom and cuffs

Hanging loop on inside collar

300 GSM fabric

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy