- RS Stock No.:
- 878-4894
- Mfr. Part No.:
- S830
- Brand:
- Switchcraft
Discontinued product
- RS Stock No.:
- 878-4894
- Mfr. Part No.:
- S830
- Brand:
- Switchcraft
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
6.35mm In-Line Stereo Jack Socket
3 conductor in-line stereo jack socket
Has a sturdy cable clamp strain relief, knurled shielded handle and a screw type solder terminal
Mates with standard commercial phone plugs
Has a sturdy cable clamp strain relief, knurled shielded handle and a screw type solder terminal
Mates with standard commercial phone plugs
Specifications
Attribute | Value |
---|---|
Gender | Female |
Size | 1/4 in |
Mounting Type | Cable Mount |
Type | Stereo |
Body Orientation | Straight |
Termination Method | Solder |
Contact Plating | Tin |
Housing Material | Thermoplastic |
Colour | Black |
Contact Material | Copper Alloy |
No of Poles/ Way | 3 |