Neutrik Jack Connector 6.35 mm Panel Mount Female 3 Stereo, 10A Solder
- RS Stock No.:
- 448-216
- Distrelec Article No.:
- 142-20-284
- Mfr. Part No.:
- NJ3FP6C
- Brand:
- Neutrik
Bulk discount available
Subtotal (1 unit)*
£7.58
(exc. VAT)
£9.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 486 unit(s) shipping from 20 April 2026
- Plus 44 unit(s) shipping from 20 April 2026
- Plus 200 unit(s) shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £7.58 |
| 15 - 49 | £7.16 |
| 50 - 99 | £6.90 |
| 100 + | £6.52 |
*price indicative
- RS Stock No.:
- 448-216
- Distrelec Article No.:
- 142-20-284
- Mfr. Part No.:
- NJ3FP6C
- Brand:
- Neutrik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Product Type | Jack Connector | |
| Size | 6.35 mm | |
| Mount Type | Panel Mount | |
| Current | 10A | |
| Termination Type | Solder | |
| Sub Type | Stereo | |
| Number of Ways | 3 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Contact Plating | Silver | |
| Housing Material | Zinc | |
| Voltage | 50V | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Bronze | |
| Series | NJ3 | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Product Type Jack Connector | ||
Size 6.35 mm | ||
Mount Type Panel Mount | ||
Current 10A | ||
Termination Type Solder | ||
Sub Type Stereo | ||
Number of Ways 3 | ||
Orientation Straight | ||
Connector Gender Female | ||
Contact Plating Silver | ||
Housing Material Zinc | ||
Voltage 50V | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Bronze | ||
Series NJ3 | ||

Neutrik Stereo Locking Jack
The Neutrik 6.35mm 3-pole stereo locking jack with solder terminations has a current rating of 10A. It is designed to mount in the same hole cut-out as our 'D' and NL4MP series of panel mount receptacles.
Note:
The ring and sleeve must be connected to configure the sockets for use with two-pole plugs. B gauge (BPO type 316, stock nos. 448-187 and 448-193) are also suitable for use with these sockets but will not latch
6.35mm Neutrik
0.25in professional jack connectors for use where applications demand a rugged connector, built to exacting standards
Features and Benefits
Nickel shell with silver contacts
Mates with all the mono or stereo plugs
Securely push release mechanism locking chassis jack
Operating temperature ranging between -20°C and 65°C
Certifications
IEC 68- 2-20
IEC 60603-11
EIA RS 453
Related links
- Neutrik Jack Connector 6.35 mm Locking Jack Female 3 Stereo, 3A Press Fit
- Neutrik Jack Connector 6.35 mm Cable Female 3 Stereo, 3A Press Fit
- Neutrik Jack Connector 6.35 mm Cable Male 3 Stereo, 3A Solder
- Amphenol Industrial Jack Connector 6.35 mm Cable Male 1 Stereo, 10A Solder
- Neutrik Jack Connector 6.35 mm Cable Male 2 Mono, 3A Solder
- Neutrik Jack Connector 6.35 mm Cable Male 2 Mono, 15A Solder
- Neutrik Jack Connector 6.35 mm Cable Female 2 Mono, 15A Solder
- RS PRO Jack Connector 6.35 mm PCB Female 3 Stereo, 5A Solder
