Switchcraft Jack Connector 6.35 mm Chassis Mount Mono Socket, 2Pole 3A
- RS Stock No.:
- 878-6875
- Mfr. Part No.:
- 111X
- Brand:
- Switchcraft
Stock information currently inaccessible
- RS Stock No.:
- 878-6875
- Mfr. Part No.:
- 111X
- Brand:
- Switchcraft
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Gender | Female | |
| Size | 6.35 mm | |
| Mounting Type | Chassis Mount | |
| Type | Mono | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Current Rating | 3A | |
| Housing Material | Glass Filled Polyester | |
| Voltage Rating | 48 V dc | |
| Colour | Black | |
| Contact Material | Brass | |
| No of Poles/ Way | 2 | |
| Select all | ||
|---|---|---|
Brand Switchcraft | ||
Gender Female | ||
Size 6.35 mm | ||
Mounting Type Chassis Mount | ||
Type Mono | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Current Rating 3A | ||
Housing Material Glass Filled Polyester | ||
Voltage Rating 48 V dc | ||
Colour Black | ||
Contact Material Brass | ||
No of Poles/ Way 2 | ||
- COO (Country of Origin):
- US
