Switchcraft Jack Connector PCB Mount Power Plug, 3Pole 11A
- RS Stock No.:
- 810-4585
- Mfr. Part No.:
- RASH10S
- Brand:
- Switchcraft
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 810-4585
- Mfr. Part No.:
- RASH10S
- Brand:
- Switchcraft
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Gender | Male | |
| Mounting Type | PCB Mount | |
| Type | Power | |
| Body Orientation | Straight | |
| Contact Plating | Silver | |
| Current Rating | 11A | |
| Housing Material | Thermoplastic | |
| Voltage Rating | 24 V ac/dc | |
| Colour | Black | |
| Contact Material | Copper Alloy | |
| Priced to Clear | Yes | |
| No of Poles/ Way | 3 | |
| Select all | ||
|---|---|---|
Brand Switchcraft | ||
Gender Male | ||
Mounting Type PCB Mount | ||
Type Power | ||
Body Orientation Straight | ||
Contact Plating Silver | ||
Current Rating 11A | ||
Housing Material Thermoplastic | ||
Voltage Rating 24 V ac/dc | ||
Colour Black | ||
Contact Material Copper Alloy | ||
Priced to Clear Yes | ||
No of Poles/ Way 3 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
