Neutrik Jack Connector 3.5 mm Cable Male 3 Jack

Subtotal (1 unit)*

£4.57

(exc. VAT)

£5.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 120 unit(s) shipping from 23 November 2026
  • Plus 56 unit(s) shipping from 23 November 2026
  • Plus 100 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.57

*price indicative

RS Stock No.:
285-8517
Distrelec Article No.:
142-78-036
Mfr. Part No.:
NTP3RC
Brand:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Product Type

Jack Connector

Size

3.5 mm

Mount Type

Cable

Number of Ways

3

Sub Type

Jack

Connector Gender

Male

Orientation

Right Angle

Contact Plating

Nickel

Contact Gender

Male

Standards/Approvals

No

Contact Material

Brass

COO (Country of Origin):
HU
The Jack plug 90º 3.5mm 3P

contact plug is a stereo plug with a right-angled design, measuring 3.5 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy