Marushin Jack Connector 2.5 mm Cable Male 3 Right Angle Plug

Subtotal (1 unit)*

£4.21

(exc. VAT)

£5.05

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +£4.21

*price indicative

RS Stock No.:
285-8444
Distrelec Article No.:
142-70-518
Mfr. Part No.:
MP-023LN
Brand:
Marushin
Find similar products by selecting one or more attributes.
Select all

Brand

Marushin

Product Type

Jack Connector

Size

2.5 mm

Mount Type

Cable

Sub Type

Right Angle Plug

Number of Ways

3

Orientation

Right Angle

Connector Gender

Male

Contact Plating

Nickel

Colour

Black

Contact Gender

Male

Standards/Approvals

No

Contact Material

Brass

COO (Country of Origin):
JP
The 2.5 to 3 conductor sub-miniature right angle plug designed for stereo applications. With a shielded handle, this plug offers excellent audio quality and durability. Ideal for use in PCBs, this plug ensures a secure connection for your audio devices.

Ideal for stereo applications

Features a shielded handle for improved audio quality

Perfect for use in PCBs for a secure connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy